Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-1-PK PK-3
- RS Stock No.:
- 203-8335
- Mfr. Part No.:
- ESH-HC-1-PK
- Brand:
- Festo
Subtotal (1 unit)*
$112.80
(exc. GST)
$124.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $112.80 |
*price indicative
- RS Stock No.:
- 203-8335
- Mfr. Part No.:
- ESH-HC-1-PK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 3mm | |
| Product Type | Suction Cup | |
| Connection Size | PK-3 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at top | |
| Series | ESH | |
| Vacuum Entry Direction | At Top | |
| Tube Outside Diameter | 3mm | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS | |
| Model Number | 189214 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 3mm | ||
Product Type Suction Cup | ||
Connection Size PK-3 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at top | ||
Series ESH | ||
Vacuum Entry Direction At Top | ||
Tube Outside Diameter 3mm | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS | ||
Model Number 189214 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-30-BN easily interchangeable. It has minimum workpiece radius 80 mm and nominal size 3 mm.
Suction cup diameter = 30 mm
Suction cup volume = 4.07 cm3
Suction cup height compensator = 8 mm
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-PK PK-4
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-2-PK
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-1-PK 3 mm
- Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-QS QS-4
