Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G

Subtotal (1 unit)*

$7.76

(exc. GST)

$8.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 23 November 2026
  • Plus 1,338 unit(s) shipping from 23 November 2026
  • Plus 53 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.76

*price indicative

RS Stock No.:
822-4002
Mfr. Part No.:
T40C1800
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Silencer

Connection Size

ISO 1/8

Material

Brass

Series

T40

Connection Type

Threaded

Thread Standard

G

Overall Length

24mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

RoHS, ISO

IMI Norgren Bronze Pneumatic Silencer, G1/8 Thread, 10 Bar Maximum Input Pressure - T40 Series - T40C1800


Reduce the noise of exhaust air from your pneumatic equipment using this silencer from IMI Norgren. It has a sintered bronze element that effectively muffles noise to improve the environment in your workplace. The unit also comes with a filter component, which prevents dirt particles from entering unprotected ports. Its 40-micron capacity means it can catch even very small elements, preventing contamination in the system. A flow factor of 0.5Cv (valve flow coefficient) means airflow remains steady even when the silencer is in use.

Features & Benefits


• Wide operating temperature range between -20°C and +80°C for use in harsh environments

• Tough brass base is resistant to impact and corrosion for reliable long-term use

• Diffusion element is cleanable to prevent dirt build-up

• Maximum input pressure of 10 bar for use in high-pressure applications

Applications


• Hydraulic equipment

• Heating and cooling systems

• Gas plants

Where should I mount this pneumatic silencer?


Attach this silencer directly to the exhaust port in your pneumatic system. It comes with a standard G1/8 connection that’s threaded for quick, tool-free assembly.

  • RS Stock No. 8223995
  • Mfr. Part No. T40C2800
Each
$8.93
  • RS Stock No. 8223999
  • Mfr. Part No. T40C4800
Each
$22.93
  • RS Stock No. 8224005
  • Mfr. Part No. T40C3800
Each
$14.02
  • RS Stock No. 2180313
  • Mfr. Part No. T40C8800
Each
$76.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy