Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, G 1/2 Male
- RS Stock No.:
- 822-3999
- Mfr. Part No.:
- T40C4800
- Brand:
- Norgren
105 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.33
(exc. GST)
$26.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.33 |
- RS Stock No.:
- 822-3999
- Mfr. Part No.:
- T40C4800
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Bronze Pneumatic Silencer, 10 Bar Maximum Input Pressure, G1/2 Thread - T40 Series - T40C4800
Keep the noise level of your pneumatic machinery to a minimum with this silencer from IMI Norgren. It has a G1/2 standard threaded inlet connection for use with corresponding pneumatic equipment. Using it not only manages noise but also helps to prevent dirt from entering unprotected ports, which can cause damage and affect the performance of your pneumatic valves. The unit's sintered bronze element is self-lubricating and easy to maintain, and its brass base is durable and resistant to corrosion. This makes it a practical choice for demanding industrial and marine environments.
Features & Benefits
• Broad operating temperature range between -20°C and +80°C for use in harsh conditions
• Maximum input pressure of 10 bar for use in high-pressure applications
• 40-micron diffuser elements are easy to clean for a longer service life
• Simple screw-in design for quick installation and removal
• Maximum input pressure of 10 bar for use in high-pressure applications
• 40-micron diffuser elements are easy to clean for a longer service life
• Simple screw-in design for quick installation and removal
Applications
• Factory automation
• Rail and energy
• Process control
• Vehicles
• Rail and energy
• Process control
• Vehicles
Can I use this silencer in applications with limited space?
Yes. This pneumatic silencer has a hexagonal diameter of 27mm and a length of 56mm, so it's compact and suitable for use in applications where space is limited.
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | G 1/2 Male |
Inlet Connection Type | Threaded |
Material | Bronze |
Manufacturer Series | T40 |
Type | Silencer |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | G |
Threaded Inlet Connection Thread Size | 1/2 in |
Body Material | Brass |
Related links
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/2 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, G 1/4 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, G 1/8 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 3/8 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/4 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/8 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 3/4 Male