Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 822-3995
- Mfr. Part No.:
- T40C2800
- Brand:
- Norgren
Subtotal (1 unit)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship
- Plus 285 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.93 |
*price indicative
- RS Stock No.:
- 822-3995
- Mfr. Part No.:
- T40C2800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Size | ISO 1/4 | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Series | T40 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Overall Length | 24mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ISO | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Size ISO 1/4 | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Series T40 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Overall Length 24mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ISO | ||
- COO (Country of Origin):
- IT
IMI Norgren Threaded Pneumatic Silencer, G1/4, 10 Bar - T40 Series - T40C2800
Make your pneumatic system safer and quieter with this threaded silencer from IMI Norgren. It reduces the venting noise of pressurised air to levels that aren't dangerous to operators, cutting down on workplace fatigue and improving productivity. A sintered brass construction gives the silencer the added ability to filter exhaust air, so there's less chance of dirt or metal contaminants releasing into the air and posing a health hazard. This threaded silencer is easy to screw directly into an exhaust port for quick and simple installation.
Features & Benefits
• Wide operating temperature range of -20ºC to +80ºC for use in extreme environments
• Durable brass body resists corrosion and wear for an extended service life
• Low back pressure so has almost no impact on compressed air pressure for improved performance
• Suitable to use in operating pressures of up to 10 bar so handles high-pressure applications
Applications
• Laboratories and testing facilities
• Industrial automation
• Rail industry
Why does venting pressurised air make a noise?
Pressurised air makes a noise when you exhaust it because it's fast moving and turbulent. The sound you hear is the impact of this air hitting normal static environmental air.
- RS Stock No. 2180313
- Mfr. Part No. T40C8800
Each
$76.05
- RS Stock No. 8223999
- Mfr. Part No. T40C4800
Each
$22.93
- RS Stock No. 2180312
- Mfr. Part No. T40C6800
Each
$58.76
- RS Stock No. 8224002
- Mfr. Part No. T40C1800
Each
$7.76
Related links
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded Metric
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO 7120 Nickel Plated Brass Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Aluminium Pneumatic Silencer 10 bar Threaded G











