Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.39

(exc. GST)

$23.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$21.39
5 - 9$21.08
10 +$20.67

*price indicative

RS Stock No.:
218-0632
Mfr. Part No.:
M/S2
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connection Size

1/4 in G

Product Type

Pneumatic Silencer

Material

Plastic

Series

M/S

Thread Standard

G

Connection Type

Threaded

Overall Length

42.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

ISO, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

IMI Norgren Pneumatic Silencer, Plastic, 84dB Sound Pressure Level - M/S Series - M/S2


Use this pneumatic silencer from IMI Norgren to reduce the vented air released from the exhaust port of your pneumatic system. It also catches contaminants to prevent them from blocking the port. The unit's made from UHMW PE porous plastic that's resistant to solvents and cracking so you can rely on it to withstand demanding conditions. The sound pressure level of 84dB, roughly equal to the noise of a diesel truck, is lower than the NIOSH REL limit of 85dB for safe occupational noise exposure in your workplace.

Features & Benefits


• Operating pressure range between 1 and 10 bar for use in low-pressure environments

• PE connector base is impact-resistant for durable performance

• Broad operating temperature range between -20°C and +80°C to withstand harsh industrial settings

Applications


• Hydraulic equipment

• Water treatment plants

• Laboratories

• Chemical plants

How do I mount this silencer?


You can mount this pneumatic silencer by inserting it directly into the exhaust port of your equipment. Thanks to its threaded inlet connection, you can install it without the need for any tools. The compact tube inlet connection of 0.25in means you can easily fit it into smaller setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy