- RS Stock No.:
- 218-0312
- Mfr. Part No.:
- T40C6800
- Brand:
- Norgren
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$50.63
(exc. GST)
$55.69
(inc. GST)
Units | Per unit |
1 - 4 | $50.63 |
5 - 9 | $49.93 |
10 + | $48.90 |
- RS Stock No.:
- 218-0312
- Mfr. Part No.:
- T40C6800
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
IMI Norgren Pneumatic Silencer, M5 Port Size, 130g Weight - T40 Series - T40C6800
Looking for a way to safely vent the pressurised air in your industrial systems? Use this pneumatic silencer from IMI Norgren to reduce noise levels through ports and limit the entry of contaminants. It minimises both inlet and outlet sound production rates, thanks to its porous sintered bronze construction. Installation is simple – just screw the component directly into the exhaust port. This is a compact device with an overall length of 20mm that fits easily into small spaces.
Features & Benefits
• Up to 10 bar operating pressure for use with diverse applications
• Wide operating temperature range between -20°C and +80°C for use in challenging conditions
• Lightweight component weighing only 130g adds minimal strain to existing installations
• M5 port size and G 3/4 male thread make it suitable for standard pneumatic systems
• Wide operating temperature range between -20°C and +80°C for use in challenging conditions
• Lightweight component weighing only 130g adds minimal strain to existing installations
• M5 port size and G 3/4 male thread make it suitable for standard pneumatic systems
Applications
• Compressors
• Automated factory processes
• Automatic doors
• Mechanical clamps
• Automated factory processes
• Automatic doors
• Mechanical clamps
How does a pneumatic silencer improve the working environment?
Air from pressurised systems can be so loud that it adversely affects both the environment and nearby workers. By installing a pneumatic silencer in an exhaust port, you dampen this noise and minimise its impact.
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | G 3/4 Male |
Inlet Connection Type | Threaded |
Material | Brass |
Manufacturer Series | T40 |
Type | Sintered Bronze Silencers |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Body Material | Brass |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- Norgren T40 Brass 10bar Pneumatic Silencer M5 Male
- Norgren T40 Brass 10bar Pneumatic Silencer G 1 Male
- Norgren T40 Brass 10bar Pneumatic Silencer, Threaded