Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G

Subtotal (1 unit)*

$13.35

(exc. GST)

$14.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship
  • Plus 632 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.35

*price indicative

RS Stock No.:
822-4005
Mfr. Part No.:
T40C3800
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connection Size

ISO 3/8

Product Type

Pneumatic Silencer

Material

Brass

Series

T40

Connection Type

Threaded

Thread Standard

G

Overall Length

44mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

RoHS, ISO

COO (Country of Origin):
IT

IMI Norgren Pneumatic Silencer, G3/8 Thread Size, Brass Body Material - T40 Series - T40C3800


Need to reduce the noise from loud air tools in your work environment? Turn to this pneumatic silencer from IMI Norgren. Its sintered bronze diffuser helps to muffle the sound of exhaust ports, cylinders and handheld equipment. The filter also stops debris from entering your system, helping to prevent damage and prolonging the life of your machinery. It's easy to install, as you simply screw it into a compatible exhaust port by hand.

Features & Benefits


• Broad operating temperature range between -20°C and +80°C for use in demanding environments

• Standard G3/8 thread size for wide compatibility with pneumatic components

• Durable brass base is corrosion-resistant for long-lasting performance

Applications


• Manufacturing facilities

• Industrial automation

• Construction equipment

What type of air can I use with this product?


For versatility, this device is compatible with filtered, lubricated or non-lubricated compressed air, as well as inert gases and vacuums.

Why do I need to dampen equipment noise?


Prolonged exposure to loud noises above 90dB without personal protective equipment can damage hearing. Adding this silencer to your system helps to protect you against harmful noise levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy