SMC Pneumatic Silencer
- RS Stock No.:
- 766-0407
- Mfr. Part No.:
- AN15-C08
- Brand:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
$14.00
(exc. GST)
$15.40
(inc. GST)
Each
$9.80
(exc. GST)
$10.78
(inc. GST)
- RS Stock No.:
- 766-0407
- Mfr. Part No.:
- AN15-C08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
- COO (Country of Origin):
- JP
SMC SY3000 Series Pneumatic Silencer, 8mm Tube Inlet Connection, 30dB(A) Noise Reduction - AN15-C08
This pneumatic silencer is specifically designed for efficient noise reduction in industrial applications. Featuring a compact 8mm tube inlet connection, this resin pneumatic silencer significantly decreases operational noise by up to 30dB(A). It operates effectively within a temperature range of +5 °C to +60 °C, catering to various pneumatic systems that require reliable noise control.
Features & Benefits
• Reduces noise levels by 30dB(A) for quieter operations
• Compact design minimises space usage in installations
• Utilises a robust resin material for durability
• Compliant with RoHS standards for environmentally friendly use
• Effective in pressures up to 1MPa for high-performance applications
• One-touch fitting simplifies installation and maintenance
Applications
• Ideal for use in automated processing lines
• Suitable for machinery requiring noise attenuation
• Utilised in pneumatic systems to enhance worker comfort
• Effective in electrical and mechanical environments needing noise control
How does the noise reduction performance compare with existing models?
The 30dB(A) noise reduction significantly surpasses older models which typically offer around 25dB(A), enhancing overall system efficiency.
What is the maximum input pressure supported?
It supports a maximum input pressure of 1MPa, suitable for demanding environments.
Can this be used in varying temperatures?
Yes, it operates effectively within a temperature range from +5 °C to +60 °C, making it versatile for different conditions.
What installation method does this silencer employ?
It features a one-touch fitting connection, allowing for quick and effortless installation in various setups.
Is the silencer resistant to environmental regulations?
Yes, it is RoHS compliant, ensuring it meets environmental and safety standards for use in industrial applications.
Related links
- SMC SY3000 Resin Pneumatic Silencer 1 MPa Threaded R
- SMC Pneumatic Silencer
- SMC AN Resin Pneumatic Silencer 1 MPa One-Touch Fitting
- SMC ANB1 Polybutylene Terephthalate, Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC Polyacetal Pneumatic Silencer
- SMC AN Resin Pneumatic Silencer 1 MPa NPT NPT
- SMC AN Resin Pneumatic Silencer 1 MPa Push-in
- SMC AN Resin Pneumatic Silencer 1 MPa Tube

