SMC ANB1 Polybutylene Terephthalate, Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- RS Stock No.:
- 768-1202
- Mfr. Part No.:
- ANB1-C08
- Brand:
- SMC
Subtotal (1 unit)*
$23.50
(exc. GST)
$25.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.50 |
*price indicative
- RS Stock No.:
- 768-1202
- Mfr. Part No.:
- ANB1-C08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 8 mm | |
| Material | Polybutylene Terephthalate, Polyvinyl Fluoride | |
| Series | ANB1 | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Noise Reduction | -38dB | |
| Overall Length | 73mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Silencer Diameter | 8 mm | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size 8 mm | ||
Material Polybutylene Terephthalate, Polyvinyl Fluoride | ||
Series ANB1 | ||
Connection Type Threaded | ||
Thread Standard R | ||
Noise Reduction -38dB | ||
Overall Length 73mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 1 MPa | ||
Silencer Diameter 8 mm | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC ANB1 Series Pneumatic Silencer, 8mm Connection Size, -38db Noise Reduction - ANB1-C08
This pneumatic silencer reduces exhaust noise from compressed-air systems while allowing effective venting of pneumatic ports. Designed for use with 8mm one-touch pneumatic connections, it operates across typical plant temperatures and is suitable for manifold common-exhaust arrangements. The component combines engineered polymers to manage airflow and sound attenuation in industrial environments.
Features and Benefits:
• Noise attenuation achieves -38 dB for quieter plant operation
• Withstands maximum pressure of 1 MPa to match system requirements
• Operates between 5 °C and 60 °C for broad ambient ranges
• Male R-threaded connection offers secure threaded installation
• Polybutylene terephthalate construction ensures durable flow paths
• Polyvinyl fluoride coating provides surface resistance to contaminants
• Withstands maximum pressure of 1 MPa to match system requirements
• Operates between 5 °C and 60 °C for broad ambient ranges
• Male R-threaded connection offers secure threaded installation
• Polybutylene terephthalate construction ensures durable flow paths
• Polyvinyl fluoride coating provides surface resistance to contaminants
Applications
• Suitable for exhaust ports on pneumatic valves and cylinders
• Ideal for common-exhaust manifolds in factory layouts
• Used with compact 8mm tubing assemblies in confined spaces
• Can be used for noise control in automated equipment rooms
• Suitable for retrofitting existing threaded pneumatic outlets
• Ideal for common-exhaust manifolds in factory layouts
• Used with compact 8mm tubing assemblies in confined spaces
• Can be used for noise control in automated equipment rooms
• Suitable for retrofitting existing threaded pneumatic outlets
What connection format does it require for installation?
It uses a male R‑threaded inlet compatible with 8mm pneumatic fittings and threaded ports.
How does the component cope with varying ambient temperatures?
The materials and design maintain function across a 5 °C to 60 °C operating window without performance degradation.
Is it suitable for systems at higher pressures?
It is rated to handle a maximum operating pressure of 1 MPa
systems above this require alternative components.
What are the material and surface characteristics that affect longevity?
The body is formed from polybutylene terephthalate with a polyvinyl fluoride surface layer to resist particulate adhesion and chemical exposure.
Related links
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC AN Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded
- SMC SY3000 Resin Pneumatic Silencer 1 MPa Threaded R
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB1 Polybutylene Pneumatic Silencer 10 bar Threaded Rc BSPT
- SMC 25 Metal Pneumatic Silencer 1 MPa Threaded R
