SMC Polyacetal Pneumatic Silencer
- RS Stock No.:
- 234-4167
- Mfr. Part No.:
- AN900-20
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$250.41
(exc. GST)
$275.45
(inc. GST)
- RS Stock No.:
- 234-4167
- Mfr. Part No.:
- AN900-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Material | Polyacetal | |
| Product Type | Pneumatic Silencer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Material Polyacetal | ||
Product Type Pneumatic Silencer | ||
- COO (Country of Origin):
- JP
The SMC Series AN silencers offer various styles and low backpressure in a compact, easy mounting design. The high noise reduction style provides over 35dB(A) noise reduction and the case is UL94-V0 grade, flame resistant material. Series AN is available with R(PT) or NPT threads.
Fluid compressed air
Maximum operating pressure 1.0MPa
Noise reduction 13-21 dB(A)
Effective area mm 2 1-20
Ambient & fluid temperature 5 - 50° C
Related links
- SMC AN ADC Pneumatic Silencer 1 MPa Threaded R
- SMC AN Polyacetal Pneumatic Silencer 10 bar Threaded Metric
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- SMC ANA1 Stainless Steel Pneumatic Silencer 10 bar One-Touch Fitting
- SMC Pneumatic Silencer
- SMC AN Resin Pneumatic Silencer 1 MPa Push-in
- SMC VCHN Resin Pneumatic Silencer 50 bar Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Tube

