SMC AN Resin Pneumatic Silencer 1 MPa Tube
- RS Stock No.:
- 280-9104
- Mfr. Part No.:
- AN10-C06
- Brand:
- SMC
Subtotal (1 unit)*
$10.34
(exc. GST)
$11.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 257 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.34 |
*price indicative
- RS Stock No.:
- 280-9104
- Mfr. Part No.:
- AN10-C06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 15 mm | |
| Material | Resin | |
| Series | AN | |
| Connection Type | Tube | |
| Noise Reduction | 30dB | |
| Overall Length | 36.5mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL94-V0 grade | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size 15 mm | ||
Material Resin | ||
Series AN | ||
Connection Type Tube | ||
Noise Reduction 30dB | ||
Overall Length 36.5mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL94-V0 grade | ||
- COO (Country of Origin):
- JP
SMC Series AN Pneumatic Silencer, 15mm Connection Size, 30dB Noise Reduction - AN10-C06
This pneumatic silencer reduces exhaust noise and permits clean venting in compressed-air systems. Manufactured in resin with a tube-type connection, it is designed for compact installation in confined pneumatic assemblies and operates across standard workshop temperature ranges.
Features and Benefits:
• Provides 30 dB noise attenuation for quieter operation
• Withstands 1 MPa maximum operating pressure for robust use
• UL94‑V0 material rating for improved flame-retardant safety
• One-touch tube connection for rapid, tool-free fitting
• Effective airflow area of 7 mm² to maintain system performance
• Withstands 1 MPa maximum operating pressure for robust use
• UL94‑V0 material rating for improved flame-retardant safety
• One-touch tube connection for rapid, tool-free fitting
• Effective airflow area of 7 mm² to maintain system performance
Applications
• Suitable for pneumatic valves in factory automation
• Ideal for small-bore air fittings in equipment panels
• Used with tubular airline branches on assembly jigs
• Can be used for noise control in laboratory pneumatic rigs
• Ideal for small-bore air fittings in equipment panels
• Used with tubular airline branches on assembly jigs
• Can be used for noise control in laboratory pneumatic rigs
What temperature range can it tolerate during operation?
It functions reliably between 5 °C and 60 °C, accommodating typical ambient and enclosure conditions.
How compact is it for tight installations?
The overall length measures 36.5mm, which permits placement where space is limited.
What connection size and style does it use?
The connection is a tube-type fitting sized for 15mm installations, compatible with standard one-touch tubing.
What is the components weight and media compatibility?
It weighs approximately 0.001 kg and is specified for use with compressed air.
Related links
- SMC AN Resin Pneumatic Silencer 1 MPa Push-in
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 Mpa One-Touch Fitting M Thread
- SMC AN Resin Pneumatic Silencer 1 MPa NPT NPT
- SMC AN Resin Pneumatic Silencer 1 MPa One-Touch Fitting
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded NPT
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded Metric
- SMC AN Resin Pneumatic Silencer 1 MPa One-Touch Fitting NPT
