SMC Pneumatic Silencer
- RS Stock No.:
- 766-0413
- Mfr. Part No.:
- AN15-02
- Brand:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.89
(exc. GST)
$13.08
(inc. GST)
- RS Stock No.:
- 766-0413
- Mfr. Part No.:
- AN15-02
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics AN series silencer type threaded pneumatic Silencer. It has maximum input pressure is 1Mpa and operating temperature range is +5°C to +60°C.
Threaded Inlet Connection R 1/4 Male
Ambient and fluid temperature 5 to 60°C
Related links
- SMC Pneumatic Silencer
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC SY3000 Resin Pneumatic Silencer 1 MPa Threaded R
- SMC Polyacetal Pneumatic Silencer
- SMC AN Resin Pneumatic Silencer 1 MPa NPT NPT
- RND Brass Pneumatic Silencer
- SMC AN Resin Pneumatic Silencer 1 MPa Push-in
- SMC AN Resin Pneumatic Silencer 1 MPa Tube

