SMC SY3000 Resin Pneumatic Silencer 1 MPa Threaded R
- RS Stock No.:
- 762-2082
- Distrelec Article No.:
- 154-23-022
- Mfr. Part No.:
- AN15-C08
- Brand:
- SMC
Subtotal (1 unit)*
$14.00
(exc. GST)
$15.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.00 |
*price indicative
- RS Stock No.:
- 762-2082
- Distrelec Article No.:
- 154-23-022
- Mfr. Part No.:
- AN15-C08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | R 8 in | |
| Material | Resin | |
| Series | SY3000 | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Noise Reduction | 30dB | |
| Overall Length | 45mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60°C | |
| Silencer Diameter | 8 mm | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size R 8 in | ||
Material Resin | ||
Series SY3000 | ||
Connection Type Threaded | ||
Thread Standard R | ||
Noise Reduction 30dB | ||
Overall Length 45mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60°C | ||
Silencer Diameter 8 mm | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC SY3000 Series Pneumatic Silencer, 8mm Tube Inlet Connection, 30dB(A) Noise Reduction - AN15-C08
This pneumatic silencer is specifically designed for efficient noise reduction in industrial applications. Featuring a compact 8mm tube inlet connection, this resin pneumatic silencer significantly decreases operational noise by up to 30dB(A). It operates effectively within a temperature range of +5 °C to +60 °C, catering to various pneumatic systems that require reliable noise control.
Features & Benefits
• Reduces noise levels by 30dB(A) for quieter operations
• Compact design minimises space usage in installations
• Utilises a robust resin material for durability
• Compliant with RoHS standards for environmentally friendly use
• Effective in pressures up to 1MPa for high-performance applications
• One-touch fitting simplifies installation and maintenance
Applications
• Ideal for use in automated processing lines
• Suitable for machinery requiring noise attenuation
• Utilised in pneumatic systems to enhance worker comfort
• Effective in electrical and mechanical environments needing noise control
How does the noise reduction performance compare with existing models?
The 30dB(A) noise reduction significantly surpasses older models which typically offer around 25dB(A), enhancing overall system efficiency.
What is the maximum input pressure supported?
It supports a maximum input pressure of 1MPa, suitable for demanding environments.
Can this be used in varying temperatures?
Yes, it operates effectively within a temperature range from +5 °C to +60 °C, making it versatile for different conditions.
What installation method does this silencer employ?
It features a one-touch fitting connection, allowing for quick and effortless installation in various setups.
Is the silencer resistant to environmental regulations?
Yes, it is RoHS compliant, ensuring it meets environmental and safety standards for use in industrial applications.
Related links
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa One-Touch Fitting
- SMC ANB1 Polybutylene Terephthalate, Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC SY5000 Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC ANA1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC 25 Metal Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
