SMC ANA PBT Pneumatic Silencer 10 bar Threaded R

Subtotal (1 unit)*

$30.03

(exc. GST)

$33.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.03

*price indicative

RS Stock No.:
234-4173
Mfr. Part No.:
ANA1-C10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Connection Size

10 mm

Material

PBT

Series

ANA

Thread Standard

R

Connection Type

Threaded

Noise Reduction

40dB

Overall Length

76mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

10 bar

Silencer Diameter

10 mm

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC series ANA1 high noise reduction style silencer ANA1 keeps the noise level inside a plant below 85dB(A) with a noise reduction effect of 40dB(A).

Noise Reduction Effect of 40dB(A)

  • RS Stock No. 1816180
  • Mfr. Part No. UC-QS-4H
Each
$17.88
1 Pack of 10
$568.51
Each (In a Pack of 10)
$14.403
  • RS Stock No. 2180313
  • Mfr. Part No. T40C8800
Each
$76.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy