SMC Compressed Air Pipe Blue PUR 10 mm 20 m TU Series

Get a bulk buy discount

Add 5 more to save $158.00

View bulk pricing options

Subtotal (1 unit)*

$178.55

(exc. GST)

$196.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$178.55-
5 +$146.95$158.00

*price indicative

RS Stock No.:
686-2703
Distrelec Article No.:
154-23-873
Mfr. Part No.:
TU1065BU-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 Mpa

Application

Industrial, Semiconductor, Piping in Confined Spaces, Automobile, Food, General Pneumatic Piping, Pneumatic Tubing, General Air Pressure Tubing, Medical Care

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

6.5mm

Resistance Features

Heat Resistant, Chemical Resistant

Outside Diameter

10mm

Standards/Approvals

No

COO (Country of Origin):
VN

SMC Series TU Compressed Air Pipe, 10mm Outside Diameter, 6.5mm Inside Diameter - TU1065BU-20


This compressed air pipe is designed for conveying air and water in various industrial applications. Featuring a 10mm outside diameter and a length of 20m, this PUR air hose offers a resilient and flexible solution for pneumatic systems. With a robust design capable of withstanding pressures up to 0.8 MPa, it can operate within a temperature range of -20°C to +60°C, making it suitable for diverse environments.

Features & Benefits


• High flexibility allows easy installation in confined spaces

• Durable polyurethane material resists wear and tear

• Exceptional temperature tolerance suitable for varying conditions

• Lightweight construction enhances portability and handling

• Compatible with one-touch, insert, and miniature fittings

• Designed for high-pressure applications ensuring system efficiency

Applications


• Ideal for pneumatic systems in automation and electronics

• Utilised in mechanical workshops for tools and equipment

• Suitable for industrial requiring reliable air transport

• Employed in assembly lines for air-driven tools and machinery

How does this pipe handle extreme temperature variations?


The hose is engineered to maintain performance in temperatures from -20°C to +60°C, ensuring reliability in different operational conditions while avoiding freezing or thermal deformation.

What kind of fittings can be used with this air pipe?


It is compatible with various fittings, including one-touch fittings and insert fittings, ensuring a secure connection for efficient fluid transport.

What is the maximum pressure this air pipe can withstand?


The compressed air pipe can handle a maximum operating pressure of 0.8 MPa at 20°C, providing robust performance in demanding applications.

Can this product be used for water transmission?


Yes, it is suitable for conveying both air and water, but consult with SMC for specifics regarding other types of fluids to ensure compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy