RS PRO Brass Pneumatic Silencer 10 bar Threaded G

Subtotal (1 pack of 10 units)*

$144.03

(exc. GST)

$158.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 17 November 2026
  • Plus 250 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$14.403$144.03

*price indicative

RS Stock No.:
176-2275
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection Size

3/8 in

Product Type

Pneumatic Silencer

Material

Brass

Thread Standard

G

Connection Type

Threaded

Noise Reduction

87dB

Overall Length

34.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Silencer Diameter

19 mm

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.

Main advantage:

Complete Range M5 - 1

All Fluids compatible

Mechanical Resistance

Standard and Bayonet connection

Silicon Free

Application:

Compressed Air

Pneumatic Automation

Industrial water circuits

Inert Gases, Fluids, Steam

Vacuum

1 Pack of 10
$598.43
Each (In a Pack of 10)
$8.605
1 Pack of 10
$479.63
1 Pack of 10
$104.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy