SMC Compressed Air Pipe Silver PUR 10 mm 20 m TU Series
- RS Stock No.:
- 744-0761
- Mfr. Part No.:
- TU1065S1-20
- Brand:
- SMC
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$119.29
(exc. GST)
$131.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $119.29 | - |
| 6 - 29 | $118.76 | - |
| 30 + | $97.74 | 18% |
*price indicative
- RS Stock No.:
- 744-0761
- Mfr. Part No.:
- TU1065S1-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Silver | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Application | General Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Silver | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Application General Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
SMC Series TU Compressed Air Pipe, 20m Length, 6.5mm Inside Diameter - TU1065S1-20
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial environments. It is constructed from polyurethane to serve as general pneumatic tubing and is presented as a single-length roll suited to installation in automated assemblies, control panels and mechanical plant. The product is finished in silver to aid Visual identification within tubing runs.
Features & Benefits
• 8 bar maximum pressure supports typical industrial pneumatic circuits
• 60°C heat endurance allows use near warm equipment
• −20°C low-temperature rating sustains cold-room operation
• Polyurethane composition resists abrasion and flexing
• Single-tube format simplifies routing and connection
• 20 m length reduces joint count in long runs
• 60°C heat endurance allows use near warm equipment
• −20°C low-temperature rating sustains cold-room operation
• Polyurethane composition resists abrasion and flexing
• Single-tube format simplifies routing and connection
• 20 m length reduces joint count in long runs
**Applications**
• Suitable for pneumatic actuation in automation lines
• Ideal for Air supply to valves and cylinders in assembly cells
• Used with distribution manifolds in control cabinets
• Can be used for signal Air lines in instrumentation racks
• Suitable for secondary Air feeds on mechanical test rigs
• Ideal for Air supply to valves and cylinders in assembly cells
• Used with distribution manifolds in control cabinets
• Can be used for signal Air lines in instrumentation racks
• Suitable for secondary Air feeds on mechanical test rigs
What is the external size for fittings and routing?
The outside diameter measures 10 mm, which determines compatible push-fit and compression fittings and the clearance needed for clips and conduits.
How does the material choice affect wear characteristics?
The polyurethane construction provides flexibility with resistance to abrasion and repeated bending, extending service life in dynamic layouts.
What operating pressures are advisable for continuous use?
Continuous operation should respect the 8 bar maximum operating pressure to maintain safety margins and material performance.
How should the tubing be stored before installation?
Keep the roll in a dry, shaded location away from direct heat to avoid premature ageing of the polyurethane.
Related links
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Silver Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TU Series
