SMC AN ADC Pneumatic Silencer 1 MPa Threaded R
- RS Stock No.:
- 196-4406
- Distrelec Article No.:
- 304-10-657
- Mfr. Part No.:
- AN900-20
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$250.41
(exc. GST)
$275.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $250.41 | - |
| 5 - 24 | $245.50 | 1% |
| 25 + | $202.05 | 19% |
*price indicative
- RS Stock No.:
- 196-4406
- Distrelec Article No.:
- 304-10-657
- Mfr. Part No.:
- AN900-20
- Brand:
- SMC
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
| Brand | SMC | |
| Connection Size | R (PT) 2 in | |
| Product Type | Pneumatic Silencer | |
| Material | ADC | |
| Series | AN | |
| Thread Standard | R | |
| Connection Type | Threaded | |
| Noise Reduction | 30dB | |
| Overall Length | 256mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60°C | |
| Silencer Diameter | 2 mm | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size R (PT) 2 in | ||
Product Type Pneumatic Silencer | ||
Material ADC | ||
Series AN | ||
Thread Standard R | ||
Connection Type Threaded | ||
Noise Reduction 30dB | ||
Overall Length 256mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60°C | ||
Silencer Diameter 2 mm | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Fluid: compressed air
Noise reduction: 25-35 dB(A) or more
Maximum operating pressure: 1.0MPa
Effective area mm 2 (Cv): AN*00 35-960 (1.9-53),
AN*02 35-90 (1.9-5.0), AN*03 10-60 (0.6-3.3)
Ambient & fluid temperature: 5 - 60° C
Related links
- SMC AN Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC AN Copper Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Polyethylene Pneumatic Silencer 1 MPa Threaded R
- SMC 25 Metal Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC 25 Zinc Alloy Pneumatic Silencer 1 MPa Threaded R
- SMC ANA1 Aluminium Pneumatic Silencer 1 MPa Threaded R