SMC ANA1 Stainless Steel Pneumatic Silencer 10 bar One-Touch Fitting
- RS Stock No.:
- 254-8136
- Mfr. Part No.:
- ANA1-20
- Brand:
- SMC
Subtotal (1 unit)*
$233.21
(exc. GST)
$256.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.21 |
*price indicative
- RS Stock No.:
- 254-8136
- Mfr. Part No.:
- ANA1-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Material | Stainless Steel | |
| Series | ANA1 | |
| Connection Type | One-Touch Fitting | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Material Stainless Steel | ||
Series ANA1 | ||
Connection Type One-Touch Fitting | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC high noise reduction silencer is high noise reduction style silencer keeps the noise level inside a plant below 42dB(A).
Screw-in connection
Fluid is compressed air
Related links
- SMC ANA1 Stainless Steel Pneumatic Silencer 10 bar One-Touch Fitting
- SMC ANB1 Stainless Steel Pneumatic Silencer 10 bar One-Touch Fitting
- SMC AN800 Stainless Steel Pneumatic Silencer 10 bar One-Touch Fitting
- SMC AN Polybutylene Terephthalate Pneumatic Silencer 10 bar One-Touch Fitting
- RS PRO Stainless Steel Pneumatic Silencer 10 bar Threaded G
- SMC VCHN3/4 Stainless Steel Pneumatic Silencer 50 bar Threaded R
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris 0683 Stainless Steel Pneumatic Silencer 12 bar Threaded G
