SMC AN Polyoxymethylene Pneumatic Silencer 10 bar Threaded Metric
- RS Stock No.:
- 234-4164
- Mfr. Part No.:
- AN120-M3
- Brand:
- SMC
Subtotal (1 unit)*
$5.73
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.73 |
*price indicative
- RS Stock No.:
- 234-4164
- Mfr. Part No.:
- AN120-M3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | R 3 in | |
| Material | Polyoxymethylene | |
| Series | AN | |
| Connection Type | Threaded | |
| Thread Standard | Metric | |
| Noise Reduction | 13dB | |
| Overall Length | 9mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 3 mm | |
| Maximum Operating Temperature | 50°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size R 3 in | ||
Material Polyoxymethylene | ||
Series AN | ||
Connection Type Threaded | ||
Thread Standard Metric | ||
Noise Reduction 13dB | ||
Overall Length 9mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 3 mm | ||
Maximum Operating Temperature 50°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Series AN silencers offer various styles and low backpressure in a compact, easy mounting design. The high noise reduction style provides over 35dB(A) noise reduction and the case is UL94-V0 grade, flame resistant material. Series AN is available with R(PT) or NPT threads.
Fluid compressed air
Maximum operating pressure 1.0MPa
Noise reduction 13-21 dB(A)
Effective area mm 2 1-20
Ambient & fluid temperature 5 - 50° C
Related links
- SMC AN Polyacetal Pneumatic Silencer 10 bar Threaded Metric
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Threaded Metric
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded Metric
- Norgren M/S Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded Metric
