Norgren T20 PA 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- RS Stock No.:
- 218-0310
- Mfr. Part No.:
- T20C3800
- Brand:
- Norgren
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.16
(exc. GST)
$28.78
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $26.16 |
5 - 9 | $25.66 |
10 + | $25.16 |
- RS Stock No.:
- 218-0310
- Mfr. Part No.:
- T20C3800
- Brand:
- Norgren
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Norgren T20 PA 10bar Pneumatic Silencer, Threaded, G 1/8 Male
- Norgren T20 PA 10bar Pneumatic Silencer, Threaded, G 1/4 Male
- Norgren T20 PA 10bar Pneumatic Silencer, Threaded
- Norgren T20 PA 10bar Pneumatic Silencer, Threaded, M5
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- Norgren M/S Plastic 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- Festo U PE 10bar Pneumatic Silencer, Threaded, G 3/8 Male