Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 445-3076
- Mfr. Part No.:
- 0676 00 10
- Brand:
- Legris
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.50
(exc. GST)
$19.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $17.50 | - |
| 6 - 29 | $17.02 | 2% |
| 30 + | $14.00 | 20% |
*price indicative
- RS Stock No.:
- 445-3076
- Mfr. Part No.:
- 0676 00 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connection Size | 1/8 in G | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Series | 0676 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 82dB | |
| Overall Length | 20.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Silencer Diameter | 15 mm | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Connection Size 1/8 in G | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Series 0676 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 82dB | ||
Overall Length 20.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Silencer Diameter 15 mm | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Flow Control Silencer
Lightweight polyethylene plastic construction
Typical noise level at 6 bar and 350 L/m = 82-84dBA
Related links
- Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Legris 0676 Polyethylene Flow Controller 10 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
