Festo, NEBU Series, For Use With Energy Chain & Robot Application

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
203-1181
Mfr. Part No.:
NEBU-M8G3-E-10-LE3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

NEBU

For Use With

Energy Chain & Robot Application

Standards/Approvals

EN 61076-2-101, EN 61076-2-104, EN 61984, RoHS

Model Number

569842

COO (Country of Origin):
TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 10m. This device is enabled with a standard, straight cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 242g

Ambient temperature -25 to 80 °C

Free of copper and PTFE

  • RS Stock No. 2031186
  • Mfr. Part No. NEBU-M8G3-K-10-M8G3
Each
$111.73
  • RS Stock No. 1259951
  • Mfr. Part No. NEBU-M8G4-K-5-LE4
Each
$40.60
  • RS Stock No. 1367003
  • Mfr. Part No. NEBU-M12G5-E-7.5-Q8N-M12G5
Each
$247.89
  • RS Stock No. 1367002
  • Mfr. Part No. NEBU-M12G5-E-5-Q8N-M12G5
Each
$176.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy