Festo, NEBU Series, For Use With Field Device Side, Controller Side
- RS Stock No.:
- 203-1087
- Mfr. Part No.:
- NEBU-M8G3-R-5-LE3
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.42
(exc. GST)
$29.06
(inc. GST)
- RS Stock No.:
- 203-1087
- Mfr. Part No.:
- NEBU-M8G3-R-5-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Field Device Side, Controller Side | |
| Connection Type B | Open End Cable | |
| Length | 5m | |
| Standards/Approvals | EN 61984, EN 61076-2-101, EN 61076-2-104, RoHS | |
| Model Number | 569846 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Field Device Side, Controller Side | ||
Connection Type B Open End Cable | ||
Length 5m | ||
Standards/Approvals EN 61984, EN 61076-2-101, EN 61076-2-104, RoHS | ||
Model Number 569846 | ||
- COO (Country of Origin):
- TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 5m. This device is enabled with a standard, straight cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 123g and its cab
Ambient temperature -25 to 80 °C
Free of copper and PTFE
Related links
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Energy Chain
- Festo For Use With Flow Sensors Position Transmitter
- Festo Connector, NEBU-M8G3-R-10-LE3 Series
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo For Use With Proximity Sensors Position Transmitter

