Festo, NEBU Series, For Use With Proximity Sensors, Flow Sensors, Position Transmitter, Visual and Inductive Sensors,
- RS Stock No.:
- 203-1067
- Mfr. Part No.:
- NEBU-M12W5N-K-2.5-LE3
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$37.34
(exc. GST)
$41.07
(inc. GST)
- RS Stock No.:
- 203-1067
- Mfr. Part No.:
- NEBU-M12W5N-K-2.5-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Proximity Sensors, Flow Sensors, Position Transmitter, Visual and Inductive Sensors, Pressure Switch | |
| Length | 2.5m | |
| Standards/Approvals | EN 61984, EN 61076-2-101, RoHS, EN 61076-2-104 | |
| Model Number | 541365 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Proximity Sensors, Flow Sensors, Position Transmitter, Visual and Inductive Sensors, Pressure Switch | ||
Length 2.5m | ||
Standards/Approvals EN 61984, EN 61076-2-101, RoHS, EN 61076-2-104 | ||
Model Number 541365 | ||
- COO (Country of Origin):
- BG
The Festo's NEBU series 5-pin, M12 connecting cable has a length of 1m and used for proximity sensor, position transmitter, pressure switch, flow sensor, visual and inductive sensor. This device is enabled with a standard, angled cable outlet for a plug s
Ambient temperature -25 to 70 °C
Free of copper and PTFE
Related links
- Festo For Use With Flow Sensors Position Transmitter
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo Right Angle Female 5 way M12 to 3 way Pigtail Cable, 5m
- Festo Plug Connector, NEBU Series
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Position Transmitter SMAT And Signal Converter SVE4













