Festo, NEBU Series, For Use With Controller Side, Field Device Side
- RS Stock No.:
- 202-3687
- Mfr. Part No.:
- NEBU-M8G3-E-5-LE3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.42
(exc. GST)
$29.06
(inc. GST)
- RS Stock No.:
- 202-3687
- Mfr. Part No.:
- NEBU-M8G3-E-5-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Controller Side, Field Device Side | |
| Connection Type B | Open End Cable | |
| Length | 5m | |
| Standards/Approvals | EN 61076-2-104, EN 61984, RoHS, EN 61076-2-101 | |
| Model Number | 569843 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Controller Side, Field Device Side | ||
Connection Type B Open End Cable | ||
Length 5m | ||
Standards/Approvals EN 61076-2-104, EN 61984, RoHS, EN 61076-2-101 | ||
Model Number 569843 | ||
- COO (Country of Origin):
- TR
The Festo NEBU series pre-assembled connecting cable has a 5m length with 3-pin M8 straight plug socket connection .
Mounting type - screw lock
Round design
Product weight - 123 g
Related links
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Flow Sensors Position Transmitter
- Festo For Use With Proximity Sensors Position Transmitter
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo For Use With Controller Side, Field Device Side

