Festo, NEBU Series, For Use With Flow Sensors, Pressure Switch, Position Transmitter, Visual and Inductive Sensors,
- RS Stock No.:
- 202-3612
- Distrelec Article No.:
- 302-18-217
- Mfr. Part No.:
- NEBU-M12W5-K-5-LE3
- Brand:
- Festo
Subtotal (1 unit)*
$56.28
(exc. GST)
$61.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $56.28 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.64
(exc. GST)
$35.90
(inc. GST)
- RS Stock No.:
- 202-3612
- Distrelec Article No.:
- 302-18-217
- Mfr. Part No.:
- NEBU-M12W5-K-5-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| For Use With | Flow Sensors, Pressure Switch, Position Transmitter, Visual and Inductive Sensors, Proximity Sensors | |
| Connection Type B | Open End Cable | |
| Length | 5m | |
| Standards/Approvals | EN 61076-2-104, EN 61076-2-101, RoHS, EN 61984 | |
| Model Number | 541370 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
For Use With Flow Sensors, Pressure Switch, Position Transmitter, Visual and Inductive Sensors, Proximity Sensors | ||
Connection Type B Open End Cable | ||
Length 5m | ||
Standards/Approvals EN 61076-2-104, EN 61076-2-101, RoHS, EN 61984 | ||
Model Number 541370 | ||
- COO (Country of Origin):
- TR
The Festo NEBU series pre-assembled connecting cable has a 5m length with 3-pin M12 angled plug socket connection . This cable is suitable for proximity sensors, position transmitter, pressure switch, flow sensors, visual and inductive sensors.
Mounting type - screw lock
Round design
Product weight - 129 g
Related links
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo For Use With Proximity Sensors Position Transmitter
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chain
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Controller Side, Field Device Side

