Festo Connector, NEBU-M8G3-R-10-LE3 Series
- RS Stock No.:
- 203-1054
- Mfr. Part No.:
- NEBU-M8G3-R-10-LE3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$41.09
(exc. GST)
$45.20
(inc. GST)
- RS Stock No.:
- 203-1054
- Mfr. Part No.:
- NEBU-M8G3-R-10-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEBU-M8G3-R-10-LE3 | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEBU-M8G3-R-10-LE3 | ||
Length 10m | ||
- COO (Country of Origin):
- TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 10m. This device is enabled with a standard, straight cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 242g and its ca
Ambient temperature -25 to 70 °C
Free of copper and PTFE
Free of copper and PTFE
Related links
- Festo Connector, NEBU-M8G3-K-3-M8G3 Series
- Festo Connector, NEBU-M8G3-E-3.5-M8G3 Series
- Festo Connector, NEBU-M8G3-K-1.5-M8G3 Series
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Field Device Side, Controller Side
- Festo Connector, NEBU-M8W3N-K-5-LE3 Series
- Festo Connector, NEBU-M12W5P-K-2.5-LE3 Series
- Festo Connector, NEBU-M12W5P-K-5-LE3 Series

