Festo, NEBU Series, For Use With Controller Side, Field Device Side
- RS Stock No.:
- 203-1086
- Distrelec Article No.:
- 301-69-076
- Mfr. Part No.:
- NEBU-M8R3-K-5-LE3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-1086
- Distrelec Article No.:
- 301-69-076
- Mfr. Part No.:
- NEBU-M8R3-K-5-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Controller Side, Field Device Side | |
| Connection Type B | Open End Cable | |
| Length | 5m | |
| Standards/Approvals | EN 61076-2-104, RoHS, EN 61076-2-101, EN 61984 | |
| Model Number | 8001661 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Controller Side, Field Device Side | ||
Connection Type B Open End Cable | ||
Length 5m | ||
Standards/Approvals EN 61076-2-104, RoHS, EN 61076-2-101, EN 61984 | ||
Model Number 8001661 | ||
- COO (Country of Origin):
- TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 5m. This device is enabled with a standard, angled cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 123g and its cable
Ambient temperature -25 to 70 °C
Free of copper and PTFE
Related links
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Energy Chain
- Festo For Use With Flow Sensors Position Transmitter
- Festo For Use With Energy Chain & Robot Application
- Festo Right Angle Female 5 way M12 to 3 way Pigtail Cable, 5m
- Festo For Use With Proximity Sensors Position Transmitter
- Festo For Use With Position Transmitter Pressure Switch Visual &
