Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 121-5570
- Mfr. Part No.:
- NEBU-M8G3-K-0.5-M8G3
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.69
(exc. GST)
$29.36
(inc. GST)
- RS Stock No.:
- 121-5570
- Mfr. Part No.:
- NEBU-M8G3-K-0.5-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| For Use With | Energy Chain | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 541346 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
For Use With Energy Chain | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 541346 | ||
- COO (Country of Origin):
- TR
Festo Cable Lead, Screw Lock Mounting, 0.5m Length - NEBU-M8G3-K-0.5-M8G3
Use this cable lead from Festo to electrically connect devices in your pneumatic circuit, like proximity sensors and valves. It's suitable to use over a wide operating voltage range of 0 to 60V AC/DC, which means it's compatible with small to medium mechanical loads. A bending radius of 75mm makes the lead flexible and easy to install in constricted areas. Screw-lock technology ensures a durable join with a plug or socket, so there's less need to regularly check your connections. Thanks to its oil-resistant polyurethane jacket, you can rely on this product to deliver consistently sound performance in harsh and contaminated environments.
• Withstands surges of up to 1.5kV to protect against electrical faults
• IP65 rated assembly, so it's dust-tight and withstands low-pressure water jets
• Nickel-plated brass screw lock resists corrosion for longevity in humid operating conditions
Applications
• Industrial automation
• Food and beverage production
• Medical and pharmaceutical industries
• Mining and mineral processing
How much does this cable assembly weigh?
This cable lead has a light weight of 22g, so you can rest assured it puts minimal strain on pneumatic devices.
Related links
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Festo Devices
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Field Device Side, Controller Side
- Festo Connector, NEBU-M8G3-K-1.5-M8G3 Series
- Festo Connector, NEBU-M8G3-K-3-M8G3 Series

