Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 121-5572
- Distrelec Article No.:
- 301-69-066
- Mfr. Part No.:
- NEBU-M8G3-K-1-M8G3
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.22
(exc. GST)
$31.04
(inc. GST)
- RS Stock No.:
- 121-5572
- Distrelec Article No.:
- 301-69-066
- Mfr. Part No.:
- NEBU-M8G3-K-1-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| Connection Type B | M8 x 1 | |
| For Use With | Energy Chain | |
| Length | 1m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 541347 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
Connection Type B M8 x 1 | ||
For Use With Energy Chain | ||
Length 1m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 541347 | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo Female 3 way M8 Straight Circular Connector, 1 m
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Festo Devices
- Festo For Use With Field Device Side, Controller Side
- Festo Connector, NEBU-M8G3-K-1.5-M8G3 Series
- Festo Connector, NEBU-M8G3-K-3-M8G3 Series

