Festo, KMEB Series, For Use With Festo Devices
- RS Stock No.:
- 203-1052
- Mfr. Part No.:
- NEBU-M8G3-K-2-M8G3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.38
(exc. GST)
$35.62
(inc. GST)
- RS Stock No.:
- 203-1052
- Mfr. Part No.:
- NEBU-M8G3-K-2-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | KMEB | |
| Connection Type A | M8 x 1 | |
| Connection Type B | M8 x 1 | |
| For Use With | Festo Devices | |
| Length | 2m | |
| Standards/Approvals | EN 61984, EN 61076-2-104, EN 61076-2-101, RoHS | |
| Model Number | 8003131 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series KMEB | ||
Connection Type A M8 x 1 | ||
Connection Type B M8 x 1 | ||
For Use With Festo Devices | ||
Length 2m | ||
Standards/Approvals EN 61984, EN 61076-2-104, EN 61076-2-101, RoHS | ||
Model Number 8003131 | ||
- COO (Country of Origin):
- TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 2m. This device is enabled with a standard, straight cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 57g
Ambient temperature -25 to 70 °C
Free of copper and PTFE
Related links
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo Connector, NEBU-M8G3-K-1.5-M8G3 Series
- Festo Connector, NEBU-M8G3-K-3-M8G3 Series
- Festo Sensor Actuator Cable
- Festo Female 3 way M8 Straight Circular Connector, 1 m
- Festo For Use With On Solenoid Valve with M2.5 Central Screw
- Festo For Use With MOEBH Valves and N2 Solenoids, MEBH

