Festo, NEBU Series, For Use With Energy Chain & Robot Application
- RS Stock No.:
- 203-1176
- Mfr. Part No.:
- NEBU-M8G3-K-0.5-M12G3
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$29.63
(exc. GST)
$32.59
(inc. GST)
- RS Stock No.:
- 203-1176
- Mfr. Part No.:
- NEBU-M8G3-K-0.5-M12G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Energy Chain & Robot Application | |
| Connection Type B | M12 x 1 | |
| Length | 500mm | |
| Standards/Approvals | EN 61984, RoHS, EN 61076-2-101, EN 61076-2-104 | |
| Model Number | 8000209 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Energy Chain & Robot Application | ||
Connection Type B M12 x 1 | ||
Length 500mm | ||
Standards/Approvals EN 61984, RoHS, EN 61076-2-101, EN 61076-2-104 | ||
Model Number 8000209 | ||
- COO (Country of Origin):
- TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 0.5m. This device is enabled with a standard, straight cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 29g
Ambient temperature -25 to 80 °C
Free of copper and PTFE
Related links
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Energy Chain
- Festo Female 3 way M8 Straight Circular Connector, 1 m
- Festo For Use With Festo Devices
- Festo Connector, NEBU-M8G3-K-1.5-M8G3 Series
- Festo Sensor Actuator Cable
- Festo Connector, NEBU-M8G3-K-3-M8G3 Series
- Festo Female 3 way M8 Straight Cable, 2.5 m

