Norgren 40 μm Replacement Filter Element for Excelon Plus
- RS Stock No.:
- 182-9643
- Mfr. Part No.:
- 840041-50KIT
- Brand:
- Norgren
Subtotal (1 unit)*
$166.41
(exc. GST)
$183.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.41 |
*price indicative
- RS Stock No.:
- 182-9643
- Mfr. Part No.:
- 840041-50KIT
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Filtration Size | 40μm | |
| Product Type | Replacement Filter Element | |
| For Use With | Excelon Plus | |
| For Removal | Particle Removal | |
| Material | Polypropylene, ABS (Cover), Sintered Polypropylene, Elastomers - Nitrile, Aluminium Body, Bowl-Aluminium or Polycarbonate/Polypropylene | |
| Standards/Approvals | ISO 4414:2010, ISO 8573-1, ISO 80079-37:2016, Class 6 (5 μm) and Class 7 (40 μm), 2014/34/EU, ATEX Certification No, ISO 80079-36:2016 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Filtration Size 40μm | ||
Product Type Replacement Filter Element | ||
For Use With Excelon Plus | ||
For Removal Particle Removal | ||
Material Polypropylene, ABS (Cover), Sintered Polypropylene, Elastomers - Nitrile, Aluminium Body, Bowl-Aluminium or Polycarbonate/Polypropylene | ||
Standards/Approvals ISO 4414:2010, ISO 8573-1, ISO 80079-37:2016, Class 6 (5 μm) and Class 7 (40 μm), 2014/34/EU, ATEX Certification No, ISO 80079-36:2016 | ||
- COO (Country of Origin):
- GB
The IMI Norgren replacement filter element for Excelon Plus is a vapour removal element.
Fluid: Compressed air
Maximum pressure: Transparent bowl: 10 bar
Related links
- Norgren 0.01 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Replacement Filter Element for Excelon Plus
- Norgren 40 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Compressed Air Filter Element for B82G
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 40 μm Replacement Filter Element for 17
- Norgren 40 μm Replacement Filter Element for F68G
- Norgren Compressed Air Filter Element
