Norgren Compressed Air Filter Element
- RS Stock No.:
- 212-9090
- Mfr. Part No.:
- 6000-60KIT
- Brand:
- Norgren
Subtotal (1 unit)*
$114.56
(exc. GST)
$126.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.56 |
*price indicative
- RS Stock No.:
- 212-9090
- Mfr. Part No.:
- 6000-60KIT
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Filter Element | |
| Percent Water Removed | 95% | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Filter Element | ||
Percent Water Removed 95% | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
IMI Norgren Compressed Air Filter Element, For Pneumatic Filter, Automatic Draining - Excelon Plus Series - 6000-60KIT
Fly through airway maintenance with this compressed air filter element from IMI Norgren. For handy airway clearing, it adds automatic draining to a filter regulator (such as 212-9099), cutting out the need to flush moisture manually. As it screws into the bottom of a filter unit, the component can be installed without the hassle of special tools. Compatibility with many models of filter regulators makes this a versatile choice. Thanks to the element's manual override function, emptying your appliance's bowl when you need to is no trouble.
Features & Benefits
• Works with air pressures between 0.3 and 17 bar, so keeps up with intense airflows
• Hard-wearing plastic and metal body to shake off damage from impact
• Performs without a hiccup in operating temperatures between -20°C and +65°C
Applications
• Chemical processing
• Material handling
• Semiconductor manufacturing
How do I activate the manual override on this product?
You can activate this element's manual override by twisting the body in the direction of the arrow label until it stops in the "on" position, making it easy to drain your filter by hand.
Related links
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Compressed Air Filter Element for B82G
- SMC 30 μm Replacement Filter Element for Air, Nitrogen
- SMC Replacement Filter Element for Compressed Air
- Pneumatic Replacement Filter Elements
- Norgren 120 μm Replacement Filter Element for M1500
- Norgren 0.01 μm Replacement Filter Element for F72C
- Norgren 5 μm Replacement Filter Element for F68G
