Norgren 40 μm Replacement Filter Element for Excelon Plus
- RS Stock No.:
- 182-9642
- Mfr. Part No.:
- 840038-51KIT
- Brand:
- Norgren
Subtotal (1 unit)*
$46.03
(exc. GST)
$50.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.03 |
*price indicative
- RS Stock No.:
- 182-9642
- Mfr. Part No.:
- 840038-51KIT
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Filtration Size | 40μm | |
| Product Type | Replacement Filter Element | |
| For Use With | Excelon Plus | |
| For Removal | Oil, Particle | |
| Material | Sintered Polypropylene, Bowl-Aluminium or Polycarbonate/Polypropylene, Elastomers - Nitrile, Aluminium Body, Polypropylene, ABS (Cover) | |
| Standards/Approvals | EU Directive 2014/34/EU, ISO 4414:2010, ATEX Certification No, ISO 80079-37:2016, Class 6 (5 μm) and Class 7 (40 μm), ISO 80079-36:2016, ISO 8573-1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Filtration Size 40μm | ||
Product Type Replacement Filter Element | ||
For Use With Excelon Plus | ||
For Removal Oil, Particle | ||
Material Sintered Polypropylene, Bowl-Aluminium or Polycarbonate/Polypropylene, Elastomers - Nitrile, Aluminium Body, Polypropylene, ABS (Cover) | ||
Standards/Approvals EU Directive 2014/34/EU, ISO 4414:2010, ATEX Certification No, ISO 80079-37:2016, Class 6 (5 μm) and Class 7 (40 μm), ISO 80079-36:2016, ISO 8573-1 | ||
- COO (Country of Origin):
- GB
The IMI Norgren replacement filter element for Excelon Plus is a 40 μm cartridge element.
Fluid: Compressed air
Maximum pressure: Transparent bowl: 10 bar
Related links
- Norgren 5 μm Replacement Filter Element for Excelon Plus
- Norgren 40 μm Replacement Filter Element for Excelon Plus
- Norgren 0.01 μm Replacement Filter Element for Excelon Plus
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 40 μm Replacement Filter Element for 17
- Norgren 40 μm Replacement Filter Element for F68G
- Norgren Compressed Air Filter Element
- Norgren 120 μm Replacement Filter Element for M1500
