Norgren 40 μm Compressed Air Filter Element for B82G
- RS Stock No.:
- 212-9095
- Mfr. Part No.:
- 820038-51KIT
- Brand:
- Norgren
Subtotal (1 unit)*
$47.24
(exc. GST)
$51.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.24 |
*price indicative
- RS Stock No.:
- 212-9095
- Mfr. Part No.:
- 820038-51KIT
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Filtration Size | 40μm | |
| Product Type | Compressed Air Filter Element | |
| For Use With | B82G | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Filtration Size 40μm | ||
Product Type Compressed Air Filter Element | ||
For Use With B82G | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The IMI Norgren Excelon plus filter cartridge assembly.
Filter size = 40μm
Related links
- Norgren 5 μm Compressed Air Filter Element for B82G
- Norgren 40 μm Replacement Filter Element for Excelon Plus
- Norgren Compressed Air Filter Element
- SMC 30 μm Replacement Filter Element for Air, Nitrogen
- Norgren 40 μm Replacement Filter Element for 17
- Norgren 40 μm Replacement Filter Element for F68G
- Norgren 0.01 μm Replacement Filter Element for F72C
- Norgren 120 μm Replacement Filter Element for M1500
