Norgren 0.01 μm Replacement Filter Element for Excelon Plus
- RS Stock No.:
- 182-9645
- Mfr. Part No.:
- 840044-50KIT
- Brand:
- Norgren
Subtotal (1 unit)*
$158.49
(exc. GST)
$174.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.49 |
*price indicative
- RS Stock No.:
- 182-9645
- Mfr. Part No.:
- 840044-50KIT
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.01μm | |
| For Use With | Excelon Plus | |
| For Removal | Particle, Oil | |
| Material | ABS (Cover), Aluminium Body, Sintered Polypropylene, Bowl-Aluminium or Polycarbonate/Polypropylene, Polypropylene, Elastomers - Nitrile | |
| Standards/Approvals | ISO 80079-37:2016, ISO 80079-36:2016, ATEX 2014/34/EU (II 2 GD, Ex h IIC T6 Gb, Ex h IIIC T85°C Db), ISO 4414:2010, ATEX Certification No, Class 6 (5 μm) and Class 7 (40 μm), ISO 8573-1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.01μm | ||
For Use With Excelon Plus | ||
For Removal Particle, Oil | ||
Material ABS (Cover), Aluminium Body, Sintered Polypropylene, Bowl-Aluminium or Polycarbonate/Polypropylene, Polypropylene, Elastomers - Nitrile | ||
Standards/Approvals ISO 80079-37:2016, ISO 80079-36:2016, ATEX 2014/34/EU (II 2 GD, Ex h IIC T6 Gb, Ex h IIIC T85°C Db), ISO 4414:2010, ATEX Certification No, Class 6 (5 μm) and Class 7 (40 μm), ISO 8573-1 | ||
- COO (Country of Origin):
- GB
IMI Norgren Replacement Filter Element, 0.01μm Filter Grade, For Use With Compressed Air - Excelon Plus Series - 840044-50KIT
Catch the tiniest particles with this replacement filter element from IMI Norgren. Designed for use with the Excelon Plus range of filters, it's a sure bet when you want perfectly clear air. It gets rid of anything bigger than 0.01μm from the airflow in your pneumatic system, ensuring nothing but top performance. This strainer is suitable for removing water, rust and oil, keeping your air supply squeaky clean and increasing the service life of your equipment. Fitting the element is simple – just remove the bowl from the filter, unclip and replace the old cartridge.
Features & Benefits
• Sintered PP composition combines chemical resistance with strength and durability
• Suitable for use with industrial compressed air
• Can handle up to 10 bar of pressure, so it's ideal for many standard applications
Applications
• Food processing
• Medical facilities
• Marine sector
How does a coalescing filter work?
A coalescing filter forces the air through an element, which makes oil or other impurities stick to each other when the air changes direction. This creates heavy drops that fall into the bowl, preventing unwanted contaminants from sticking to moving parts and slowing down your cylinders.
Related links
- Norgren 40 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Compressed Air Filter Element for B82G
- Norgren 0.01 μm Replacement Filter Element for F72C
- SMC 0.01 μm Replacement Filter Element
- Parker 0.01 μm Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 0.01 μm Replacement Filter Element for AMF
