Norgren 5 μm Replacement Filter Element for Excelon Plus
- RS Stock No.:
- 182-9641
- Mfr. Part No.:
- 840038-50KIT
- Brand:
- Norgren
Subtotal (1 unit)*
$52.29
(exc. GST)
$57.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.29 |
*price indicative
- RS Stock No.:
- 182-9641
- Mfr. Part No.:
- 840038-50KIT
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 5μm | |
| For Use With | Excelon Plus | |
| Material | ABS (Cover), Sintered Polypropylene, Aluminium Body, Bowl-Aluminium or Polycarbonate/Polypropylene, Elastomers - Nitrile, Polypropylene | |
| For Removal | Particle, Oil | |
| Standards/Approvals | 2014/34/EU, Class 6 (5 μm) and Class 7 (40 μm), ATEX Certification No, ISO 4414:2010, ISO 80079-36:2016, ISO 80079-37:2016, ISO 8573-1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Replacement Filter Element | ||
Filtration Size 5μm | ||
For Use With Excelon Plus | ||
Material ABS (Cover), Sintered Polypropylene, Aluminium Body, Bowl-Aluminium or Polycarbonate/Polypropylene, Elastomers - Nitrile, Polypropylene | ||
For Removal Particle, Oil | ||
Standards/Approvals 2014/34/EU, Class 6 (5 μm) and Class 7 (40 μm), ATEX Certification No, ISO 4414:2010, ISO 80079-36:2016, ISO 80079-37:2016, ISO 8573-1 | ||
- COO (Country of Origin):
- GB
IMI Norgren Replacement Filter Element, 10 Bar Maximum Output Pressure, Polypropylene Construction - Excelon Plus Series - 840038-50KIT
Does your air preparation kit need to clean up its act? Make it happen with this replacement filter element from IMI Norgren. This unit's polypropylene body withstands heat and impact, making it the right choice for rugged industrial environments. It's compatible with settings that deliver up to 10 bar of output pressure, so heavy-duty applications won't put a dent in its work rate. As this piece of kit is easy to install as a replacement for a perished part, your system will be up and running again quickly.
Features & Benefits
• 5μm filtration size to remove small contaminants and prevent blockages
• Safe to use in temperatures ranging between -10°C and +60°C, making it the right choice for challenging conditions
Applications
• Assembly lines
• Aerospace industry
• HVAC systems
How do I install this replacement filter element?
First, remove the filter bowl. To do this, pull the red clip down and push the bowl up. Turn the container clockwise until it stops and pull it off the device. Next, using a screwdriver or punch, unclip and remove the old filter element and replace it. You should always keep an eye on the status indicator on the filter so you know when you need to change the element.
Related links
- Norgren 40 μm Replacement Filter Element for Excelon Plus
- Norgren 0.01 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Replacement Filter Element for F68G
- Norgren Compressed Air Filter Element
- Norgren 120 μm Replacement Filter Element for M1500
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 0.01 μm Replacement Filter Element for F72C
