Norgren 40 μm Replacement Filter Element for F68G
- RS Stock No.:
- 218-0164
- Mfr. Part No.:
- 5576-99
- Brand:
- Norgren
Subtotal (1 unit)*
$540.16
(exc. GST)
$594.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $540.16 |
*price indicative
- RS Stock No.:
- 218-0164
- Mfr. Part No.:
- 5576-99
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Filtration Size | 40μm | |
| Product Type | Replacement Filter Element | |
| For Use With | F68G | |
| Standards/Approvals | Class 3 and Class 5 (particulates), Within ISO 8573-1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Filtration Size 40μm | ||
Product Type Replacement Filter Element | ||
For Use With F68G | ||
Standards/Approvals Class 3 and Class 5 (particulates), Within ISO 8573-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
IMI Norgren Replacement Filter Element, 0.5L Bowl, PP Body - F68G Series - 5576-99
Looking to boost air quality in your pneumatic system? Reach for this IMI Norgren filter element. It fits into a compatible air filter (such as 218-0594) to catch dirt and moisture before they reach downstream machinery. By stopping both liquids and solids, the unit keeps airways clear of blockages and cuts out the risk of corrosion. Fine particles are no issue thanks to the 40μm filtration size. As this element has a large surface area, it minimises disruption to air pressure and keeps things ticking along smoothly.
Features & Benefits
• Durable PP body to resist impact damage
• Handles flow rates of 190dm³/s at 6.3 bar pressure to keep up with demanding applications
• White colour clearly shows up dirt during quick inspections
• Fits 0.5L bowl to suit standard air filter models
• Slides into place without tools for easy installation
Applications
• Semiconductor manufacturing
• Fulfilment centres
• Aerospace industry
How often should I replace my air filter's element?
This device's exact service life depends on the pressure, temperature and contamination level of your equipment. As a general rule, you should swap your filter's element every 12 months to minimise the risk of corrosion damage.
Related links
- Norgren 5 μm Replacement Filter Element for F68G
- Norgren 40 μm Replacement Filter Element for 17
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 40 μm Replacement Filter Element for Excelon Plus
- Norgren 0.01 μm Replacement Filter Element for F72C
- Norgren 120 μm Replacement Filter Element for M1500
- Norgren 0.01 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Compressed Air Filter Element for B82G
