Norgren 5 μm Replacement Filter Element for F68G

Subtotal (1 unit)*

$508.40

(exc. GST)

$559.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$508.40

*price indicative

RS Stock No.:
218-0163
Mfr. Part No.:
5576-97
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Filtration Size

5μm

Product Type

Replacement Filter Element

For Use With

F68G

Standards/Approvals

Within ISO 8573-1, Class 3 and Class 5 (particulates)

RoHS Status: Exempt

COO (Country of Origin):
CZ
The IMI Norgren filter has effective liquid removal and positive solid particle filtration.

Filter element 5. 00 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy