Norgren 0.01 μm Replacement Filter Element for F72C

Subtotal (1 unit)*

$543.92

(exc. GST)

$598.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$543.92

*price indicative

RS Stock No.:
218-0165
Mfr. Part No.:
5925-09
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Filtration Size

0.01μm

Product Type

Replacement Filter Element

For Use With

F72C

Material

Zinc

For Removal

Oil, Particle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

IMI Norgren Replacement Filter Element, Synthetic Fibre and PU Foam Type, 0.01μm Particulate Size - F72C Series - 5925-09


Give your machinery a clean break from dirt and grime with this replacement filter element from IMI Norgren. It stops contaminants from reaching the airflow, preventing them from clogging your system. As it's made from synthetic fibre and PU foam, this unit has a porous structure that effectively traps particles of various sizes. This replacement lets you swap a worn-out element in a pneumatic filter from the F72C range and keep your setup running without a glitch.

Features & Benefits


• Synthetic fibre body resists chemicals and solvents

• Also traps oil for contamination-free working

• PU foam material is water-resistant to prevent moisture absorption

Applications


• Automotive engineering

• Agricultural equipment

• Food and beverage production

• Laboratories

What contaminant size can this filter element remove?


Thanks to its particulate removal size of up to 0.01μm, you can rest assured that this filter will trap the tiniest contaminants in the airflow.

How do I remove moisture formed during the filtration process?


A pneumatic filter typically comes with a bowl that holds any condensate formed during filtration. You can release the moisture manually or automatically depending on the unit's design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy