Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- RS Stock No.:
- 289-0590
- Mfr. Part No.:
- VEAB-L-26-D9-Q4-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$763.48
(exc. GST)
$839.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.48 |
*price indicative
- RS Stock No.:
- 289-0590
- Mfr. Part No.:
- VEAB-L-26-D9-Q4-A4-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | QS-4 | |
| Inlet Connection Size | QS-4 | |
| Outlet Connection Type | QS-4 | |
| Outlet Connection Size | QS-4 | |
| Series | VEAB-L | |
| Maximum Operating Pressure | 0.65 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Material | Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, RCM trademark, CE, KC | |
| Model Number | 8046300 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type QS-4 | ||
Inlet Connection Size QS-4 | ||
Outlet Connection Type QS-4 | ||
Outlet Connection Size QS-4 | ||
Series VEAB-L | ||
Maximum Operating Pressure 0.65 Mpa | ||
Minimum Operating Temperature 0°C | ||
Material Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, RCM trademark, CE, KC | ||
Model Number 8046300 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is designed to deliver precise and reliable pressure control in various industrial applications. With its innovative design and high-quality materials, this regulator ensures optimal performance and efficiency.
Equipped with a 3-way proportional pressure regulator for accurate pressure control
Direct piloting and mechanical spring reset for efficient operation
Electric actuation for easy control
Soft sealing principle for enhanced durability
Ambient temperature range of 0°C to 50°C for versatile use
Nominal flow rate of ≥20 l/min for effective pressure regulation
IP65 degree of protection and RCM trademark approval for reliability and safety
- RS Stock No. 2890591
- Mfr. Part No. VEAB-L-26-D9-Q4-V1-1R1
Each
$763.48
- RS Stock No. 2030416
- Mfr. Part No. LRL-M5-QS-4
Each
$86.78
- RS Stock No. 2890581
- Mfr. Part No. VEAB-L-26-D13-Q4-V1-1R1
Each
$892.90
- RS Stock No. 2030415
- Mfr. Part No. LRLL-1/4-QS-10
Each
$138.14
Related links
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo QS-4 Pneumatic Regulator - 11 bar M8 x 1 VEAA












