Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194677

Subtotal (1 unit)*

$681.59

(exc. GST)

$749.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$681.59

*price indicative

RS Stock No.:
289-0946
Mfr. Part No.:
LRS-3/4-D-7-O-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 3/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Model Number p

194677

COO (Country of Origin):
HU
The Festo Pressure regulator offers a pressure regulation range of 0.5 bar to 7 bar. It is designed as a directly actuated diaphragm regulator with an output pressure constant controller function.

Features a rotary knob with detent for actuator lock
Primary pressure compensation and secondary venting
Corrosion resistance class CRC 2
Moderate corrosion stress

Related links