Festo G 1/4 Pneumatic Regulator - 1bar to 7bar, 16bar max. input, 194681

Subtotal (1 unit)*

$681.59

(exc. GST)

$749.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$681.59

*price indicative

RS Stock No.:
289-0944
Mfr. Part No.:
LRS-1-D-7-O-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

1bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Model Number p

194681

COO (Country of Origin):
HU
The Festo Pressure regulator is designed for precision control of output pressure in various applications. With a pressure regulation range of 0.5 bar to 7 bar and a maximum standard nominal flow rate of 8400 l/min, this regulator ensures steady and reliable performance.

Actuator lock with rotary knob for easy adjustment
Directly actuated diaphragm regulator design for efficient operation
Output pressure kept constant via primary pressure compensation
Secondary venting feature for enhanced safety
Corrosion resistance

Related links