Festo D Series Pneumatic Regulator G 3/4 G G
- RS Stock No.:
- 203-0528
- Mfr. Part No.:
- LR-3/4-D-O-DI-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$348.54
(exc. GST)
$383.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.54 |
*price indicative
- RS Stock No.:
- 203-0528
- Mfr. Part No.:
- LR-3/4-D-O-DI-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 3/4 | |
| Outlet Connection Size | G 3/4 | |
| Series | D | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Zinc, Copper and Polytetrafluoroethylene, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 3/4 | ||
Outlet Connection Size G 3/4 | ||
Series D | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Zinc, Copper and Polytetrafluoroethylene, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator has a G 3/4 pneumatic port connecting thread. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.
Size = maxi
Actuator lock = rotary knob with lock
Assembly position = any
Related links
- Festo D Series Pneumatic Regulator G 3/4 G G
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo D Series Pneumatic Regulator G 3/4 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G1 G
- Festo 3/4 in G Pneumatic Regulator - 16 bar G D
- Festo D Series Pneumatic Regulator G 1/2 G G
- Festo Pneumatic Regulator G 3/4 G
