Festo D Series Pneumatic Regulator G 1/2 G
- RS Stock No.:
- 289-0943
- Mfr. Part No.:
- LRS-1/2-D-O-DI-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$662.36
(exc. GST)
$728.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $662.36 |
*price indicative
- RS Stock No.:
- 289-0943
- Mfr. Part No.:
- LRS-1/2-D-O-DI-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/2 | |
| Series | D | |
| Outlet Connection Size | G 1/2 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Die Cast Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/2 | ||
Series D | ||
Outlet Connection Size G 1/2 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Die Cast Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Festo Pressure Regulator is designed for efficient compressed air regulation. The primary pressure compensation and secondary venting for optimal performance. With a pressure range of 1 bar to 16 bar and a standard nominal flow rate of 5400 l/min, this product is perfect for various industrial applications.
Actuator lock with rotary knob and detent for ease of use
Directly actuated diaphragm regulator for precise pressure control
Corrosion resistant materials for durability and longevity
Front panel mounting for easy installation
Related links
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 1/2 G G
- Festo D Series Pneumatic Regulator G 3/4 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo D Series Pneumatic Regulator G1 G
- Festo D Series Pneumatic Regulator G 3/4 G G
- Festo 3/4 in G Pneumatic Regulator - 16 bar G D
