Festo Pneumatic Regulator G 3/4 G

Subtotal (1 unit)*

$738.16

(exc. GST)

$811.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$738.16

*price indicative

RS Stock No.:
203-0444
Mfr. Part No.:
LRS-3/4-D-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 3/4

Outlet Connection Size

G 3/4

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Material

Die Cast Zinc, Nitrile Rubber

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CRC 2-Moderate corrosion stress, ISO8573-1:2010 (7:4:4)

The Festo D series pressure regulator has a G3/4 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure with pressure gauge. It has a working pressure up to 12 bar.

Size = maxi

Actuator lock = rotary knob with lock

Assembly position = any

Related links