Festo D Series Pneumatic Regulator G 3/4 Pneumatic G
- RS Stock No.:
- 289-0945
- Mfr. Part No.:
- LRS-3/4-D-7-DI-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$706.51
(exc. GST)
$777.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.51 |
*price indicative
- RS Stock No.:
- 289-0945
- Mfr. Part No.:
- LRS-3/4-D-7-DI-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 3/4 | |
| Series | D | |
| Outlet Connection Size | G 3/4 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Zinc | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Size G 3/4 | ||
Series D | ||
Outlet Connection Size G 3/4 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Zinc | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator is designed to provide constant output pressure in a range of 0.5 bar to 7 bar. With features such as rotary knob with detent actuator lock and primary pressure compensation, this direct actuated diaphragm regulator ensures precise control over pressure levels for optimal performance.
Output pressure kept constant via primary pressure compensation
Secondary venting and return flow function for enhanced control
Pressure regulation range from 0.5 bar to 7 bar for versatility
Corrosion resistance class CRC 2 for durability
Related links
- Festo D Series Pneumatic Regulator G 3/4 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo D Series Pneumatic Regulator G 3/4 G G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo Pneumatic Regulator G 3/4 G
- Festo 3/4 in G Pneumatic Regulator - 16 bar G D
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G1 G
