Festo D Series Pneumatic Regulator G 3/4 G G

Subtotal (1 unit)*

$385.48

(exc. GST)

$424.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.48

*price indicative

RS Stock No.:
203-0376
Mfr. Part No.:
LR-3/4-D-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 3/4

Outlet Connection Size

G 3/4

Series

D

Inlet Thread Standard

G

Maximum Operating Pressure

16 bar

Material

Die Cast Zinc, Nitrile Rubber

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G 3/4 pneumatic port connecting thread. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 12 bar.

Size = maxi

Actuator lock = rotary knob with lock

Assembly position = any

Related links